ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 482-4052Brand: ABBManufacturers Part No.: 184EXE1D-OL
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Additional Features

Electrical Interlock Included, Mechanical Interlock Included

Overall Length

200mm

Enclosure

Yes

Overall Width

115mm

Overall Depth

108mm

You may be interested in
View all in Motor Starters

Stock information temporarily unavailable.

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Additional Features

Electrical Interlock Included, Mechanical Interlock Included

Overall Length

200mm

Enclosure

Yes

Overall Width

115mm

Overall Depth

108mm

You may be interested in