Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 482-3936Brand: ABBManufacturers Part No.: 184EXE2DI-OL
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Additional Features

Electrical Interlock Included, Mechanical Interlock Included

Overall Length

200mm

Enclosure

Yes

Overall Width

200mm

Overall Depth

138mm

Product details

E-Pack

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Additional Features

Electrical Interlock Included, Mechanical Interlock Included

Overall Length

200mm

Enclosure

Yes

Overall Width

200mm

Overall Depth

138mm

Product details

E-Pack

You may be interested in