Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor Relay 4 NO, 6 A F.L.C, 2 A Contact Rating, 110 V, SP

RS Stock No.: 235-2355Brand: ABBManufacturers Part No.: 1SBH141001R8440
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

4 NO

Control Voltage

110 V

Country of Origin

Bulgaria

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 319.80

Each (ex VAT)

AED 335.79

Each (inc. VAT)

ABB Contactor Relay 4 NO, 6 A F.L.C, 2 A Contact Rating, 110 V, SP

AED 319.80

Each (ex VAT)

AED 335.79

Each (inc. VAT)

ABB Contactor Relay 4 NO, 6 A F.L.C, 2 A Contact Rating, 110 V, SP
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

4 NO

Control Voltage

110 V

Country of Origin

Bulgaria

You may be interested in