Technical Document
Specifications
Brand
ABBFLC Motor Rating
6 A
Contact Current Rating
2 A
Pole Configuration
SP
Normal State Configuration
4 NO
Control Voltage
32 V dc
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 513.70
Each (ex VAT)
AED 539.38
Each (inc. VAT)
ABB Contactor Relay 4 NO, 6 A F.L.C, 2 A Contact Rating, 32 V dc, SP
1
AED 513.70
Each (ex VAT)
AED 539.38
Each (inc. VAT)
ABB Contactor Relay 4 NO, 6 A F.L.C, 2 A Contact Rating, 32 V dc, SP
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBFLC Motor Rating
6 A
Contact Current Rating
2 A
Pole Configuration
SP
Normal State Configuration
4 NO
Control Voltage
32 V dc
Country of Origin
Bulgaria