Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor, 143 V Coil, 4-Pole, 25 A, 4 kW, 4 NO

RS Stock No.: 235-1456Brand: ABBManufacturers Part No.: 1SBL143260R6200
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

143 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Function

Load Control

Normal State Configuration

4 NO

Country of Origin

Bulgaria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 565.35

AED 565.35 Each (ex VAT)

AED 593.62

AED 593.62 Each (inc. VAT)

ABB Contactor, 143 V Coil, 4-Pole, 25 A, 4 kW, 4 NO

AED 565.35

AED 565.35 Each (ex VAT)

AED 593.62

AED 593.62 Each (inc. VAT)

ABB Contactor, 143 V Coil, 4-Pole, 25 A, 4 kW, 4 NO
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

143 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Function

Load Control

Normal State Configuration

4 NO

Country of Origin

Bulgaria