ABB A Line Series Contactor, 110 V Coil, 3-Pole, 55 A, 15 kW, 3NO, 690 V ac

RS Stock No.: 456-0124Brand: ABBManufacturers Part No.: 1SBL281001R8410 - A30-30-10 110V
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

55 A

Range

A30-30-10

Series

A Line

Power Rating

15 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

90mm

Width

54mm

Depth

108.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 110 V Coil, 3-Pole, 55 A, 15 kW, 3NO, 690 V ac

P.O.A.

ABB A Line Series Contactor, 110 V Coil, 3-Pole, 55 A, 15 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

55 A

Range

A30-30-10

Series

A Line

Power Rating

15 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

90mm

Width

54mm

Depth

108.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

France