Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor, 24 V Coil, 3-Pole, 125 A, 40 kW, 3NO

RS Stock No.: 235-1576Brand: ABBManufacturers Part No.: 1SBL411001R8111
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

125 A

Power Rating

40 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2,122.95

AED 2,122.95 Each (ex VAT)

AED 2,229.10

AED 2,229.10 Each (inc. VAT)

ABB Contactor, 24 V Coil, 3-Pole, 125 A, 40 kW, 3NO

AED 2,122.95

AED 2,122.95 Each (ex VAT)

AED 2,229.10

AED 2,229.10 Each (inc. VAT)

ABB Contactor, 24 V Coil, 3-Pole, 125 A, 40 kW, 3NO
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

125 A

Power Rating

40 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

France