ABB Auxiliary Contact, 2 Contact, 2CO, Panel Mount

RS Stock No.: 843-4729Brand: ABBManufacturers Part No.: 1SDA023366R1
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

2CO

Mounting Style

Panel Mount

Country of Origin

Italy

Product details

ISOMAX Accessories

Professional range of ISOMAX accessories from ABB

Panel Mount

ABB Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact, 2 Contact, 2CO, Panel Mount

P.O.A.

ABB Auxiliary Contact, 2 Contact, 2CO, Panel Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

2CO

Mounting Style

Panel Mount

Country of Origin

Italy

Product details

ISOMAX Accessories

Professional range of ISOMAX accessories from ABB

Panel Mount

ABB Accessories