Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount

RS Stock No.: 250-4228Brand: ABBManufacturers Part No.: 1SDA054525R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Series

1SDA05

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 7,572.30

AED 7,572.30 Each (ex VAT)

AED 7,950.92

AED 7,950.92 Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount

AED 7,572.30

AED 7,572.30 Each (ex VAT)

AED 7,950.92

AED 7,950.92 Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

1SDA05

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

Country of Origin

Italy