Technical Documents
Specifications
Brand
ABBProduct Type
Current Sensor
Accessory Type
Sensor
For Use With
CSU-2LV
Standards/Approvals
CE
Country of Origin
Italy
Product Details
The ABB Current Sensor is engineered for precision current measurement in conjunction with the CSU-2LV current sensing unit. Utilising Advanced Rogowski Coil technology, this open-loop sensor delivers accurate readings with a measurement output of 0.361 V/kA. Designed specifically for the CSU-2LV system, it features a Compact design with a 200 mm Coil diameter Ideal for integration with bus bars or cables. Its robust construction includes a bayonet holder for secure installation and a generous 10 m cable length, making it versatile for various applications. With an operating temperature range from -30 to +80 °C, this sensor ensures reliable performance across diverse environments.
Stock information temporarily unavailable.
AED 2,900.24
AED 2,900.24 Each (ex VAT)
AED 3,045.25
AED 3,045.25 Each (inc. VAT)
1
AED 2,900.24
AED 2,900.24 Each (ex VAT)
AED 3,045.25
AED 3,045.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Current Sensor
Accessory Type
Sensor
For Use With
CSU-2LV
Standards/Approvals
CE
Country of Origin
Italy
Product Details
The ABB Current Sensor is engineered for precision current measurement in conjunction with the CSU-2LV current sensing unit. Utilising Advanced Rogowski Coil technology, this open-loop sensor delivers accurate readings with a measurement output of 0.361 V/kA. Designed specifically for the CSU-2LV system, it features a Compact design with a 200 mm Coil diameter Ideal for integration with bus bars or cables. Its robust construction includes a bayonet holder for secure installation and a generous 10 m cable length, making it versatile for various applications. With an operating temperature range from -30 to +80 °C, this sensor ensures reliable performance across diverse environments.