Technical Documents
Specifications
Brand
ABBAccessory Type
Sensor
Product Type
Current Sensor
For Use With
CSU-2LV
Standards/Approvals
CE
Country of Origin
Italy
Product Details
The ABB Current Sensor is an innovative open loop current sensor designed primarily for use with the CSU-2LV current sensing unit. Employing Advanced Rogowski Coil technology, this sensor accurately measures current with a measurement output of 0.361 V/kA. Specifically engineered for ease of installation, the sensor connects using an RJ45 connector, making it a versatile choice for multiple applications. With a robust Coil diameter of 200 mm and a transducer diameter of 12.4 mm, it is perfect for bus bar or cable setups. Its cable length of 15 m ensures flexibility and adaptability in various operational environments, while the included bayonet holder guarantees a secure fit for a reliable performance under diverse conditions.
Stock information temporarily unavailable.
AED 3,167.57
AED 3,167.57 Each (ex VAT)
AED 3,325.95
AED 3,325.95 Each (inc. VAT)
1
AED 3,167.57
AED 3,167.57 Each (ex VAT)
AED 3,325.95
AED 3,325.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBAccessory Type
Sensor
Product Type
Current Sensor
For Use With
CSU-2LV
Standards/Approvals
CE
Country of Origin
Italy
Product Details
The ABB Current Sensor is an innovative open loop current sensor designed primarily for use with the CSU-2LV current sensing unit. Employing Advanced Rogowski Coil technology, this sensor accurately measures current with a measurement output of 0.361 V/kA. Specifically engineered for ease of installation, the sensor connects using an RJ45 connector, making it a versatile choice for multiple applications. With a robust Coil diameter of 200 mm and a transducer diameter of 12.4 mm, it is perfect for bus bar or cable setups. Its cable length of 15 m ensures flexibility and adaptability in various operational environments, while the included bayonet holder guarantees a secure fit for a reliable performance under diverse conditions.