ABB 3 Phase Soft Starter - 3.9 A Current Rating, 1.5 kW Power Rating, 208 → 600 V Supply Voltage

RS Stock No.: 152-788Brand: ABBManufacturers Part No.: 1SFA896103R8100 - PSR3-600-81
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

3.9 A

IP Rating

IP20

Overall Length

113.5mm

Overall Width

45mm

Overall Depth

140mm

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Soft Starter - 3.9 A Current Rating, 1.5 kW Power Rating, 208 → 600 V Supply Voltage

P.O.A.

ABB 3 Phase Soft Starter - 3.9 A Current Rating, 1.5 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

3.9 A

IP Rating

IP20

Overall Length

113.5mm

Overall Width

45mm

Overall Depth

140mm

Country of Origin

Sweden

You may be interested in