Technical Document
Specifications
Brand
ABBPower Rating
4 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
9 A
IP Rating
IP20
Overall Length
113.5mm
Overall Width
45mm
Overall Depth
140mm
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
ABB 3 Phase Soft Starter - 9 A Current Rating, 4 kW Power Rating, 208 → 600 V Supply Voltage
1
P.O.A.
ABB 3 Phase Soft Starter - 9 A Current Rating, 4 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
4 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
9 A
IP Rating
IP20
Overall Length
113.5mm
Overall Width
45mm
Overall Depth
140mm
Country of Origin
Sweden
