Technical Document
Specifications
Brand
ABBPower Rating
18.5 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
37 A
IP Rating
IP10, IP20
Overall Length
153mm
Overall Width
54mm
Overall Depth
187mm
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
ABB 3 Phase Soft Starter - 37 A Current Rating, 18.5 kW Power Rating, 208 → 600 V Supply Voltage
1
P.O.A.
ABB 3 Phase Soft Starter - 37 A Current Rating, 18.5 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
18.5 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
37 A
IP Rating
IP10, IP20
Overall Length
153mm
Overall Width
54mm
Overall Depth
187mm
Country of Origin
Sweden
