Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 1SL02 Series Grey Thermoplastic Enclosure, Transparent Lid, 1005 x 840 x 360mm

RS Stock No.: 493-9980Brand: ABBManufacturers Part No.: 1SL0216A00
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

ABB

Body Material

Thermoplastic

External Length

360 mm

External Height

1005 mm

External Width

840 mm

External Dimensions

1005 x 840 x 360mm

Colour

Grey

Lid Colour

Transparent

Series

1SL02

Weight

21.1kg

Stock information temporarily unavailable.

P.O.A.

ABB 1SL02 Series Grey Thermoplastic Enclosure, Transparent Lid, 1005 x 840 x 360mm

P.O.A.

ABB 1SL02 Series Grey Thermoplastic Enclosure, Transparent Lid, 1005 x 840 x 360mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Body Material

Thermoplastic

External Length

360 mm

External Height

1005 mm

External Width

840 mm

External Dimensions

1005 x 840 x 360mm

Colour

Grey

Lid Colour

Transparent

Series

1SL02

Weight

21.1kg