Technical Document
Specifications
Brand
ABBColour
Black
Series
MU
Termination Method
Screw Clamp
Cable CSA
10 (stranded) mm², 16 (solid) mm²
Voltage Rating
750 V
Current Rating
10A
Pitch
13mm
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Fused Terminals
Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
Approvals
UL listed, CSA certified.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBColour
Black
Series
MU
Termination Method
Screw Clamp
Cable CSA
10 (stranded) mm², 16 (solid) mm²
Voltage Rating
750 V
Current Rating
10A
Pitch
13mm
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Fused Terminals
Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
Approvals
UL listed, CSA certified.