ABB Solid State Interface Relay

RS Stock No.: 184-5545Brand: ABBManufacturers Part No.: 1SNA608017R0600 - R900 24VDC
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

ABB

Length

62mm

Depth

9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

62 x 9 x 97.5mm

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1SNA608017R0600 - R900 24VDC

Country of Origin

Morocco

View all in Solid State Interface Relays

Stock information temporarily unavailable.

P.O.A.

ABB Solid State Interface Relay

P.O.A.

ABB Solid State Interface Relay

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Length

62mm

Depth

9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

62 x 9 x 97.5mm

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1SNA608017R0600 - R900 24VDC

Country of Origin

Morocco