ABB Signal Conditioner

RS Stock No.: 486-4000Brand: ABBManufacturers Part No.: 1SNA684333R2300
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

ABB

Mounting Type

Snap-On Rail Mount

Operating Temperature Range

0 → +50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Product details

ILPH RS232 to RS422/485

The use of converters allows the connection of two devices using different interfaces.

Available with or without galvanic isolation
RS485 switch on 2 or 4 wires
Baud rate up to 38.4kbits/s
Transmission distances up to 1200m
Usable in "noisy" environments

View all in Signal Conditioners

Stock information temporarily unavailable.

P.O.A.

ABB Signal Conditioner

P.O.A.

ABB Signal Conditioner

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Mounting Type

Snap-On Rail Mount

Operating Temperature Range

0 → +50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Product details

ILPH RS232 to RS422/485

The use of converters allows the connection of two devices using different interfaces.

Available with or without galvanic isolation
RS485 switch on 2 or 4 wires
Baud rate up to 38.4kbits/s
Transmission distances up to 1200m
Usable in "noisy" environments