ABB Signal Conditioner

RS Stock No.: 511-7490Brand: ABBManufacturers Part No.: 1SVR040006R0100
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

ABB

Input Range

0 → 5 A, 0 → 600Hz

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

Universal RMS Current Converter

RMS-converter suitable for input currents of up to 5A ac or dc, of any waveform
3-way isolation
Short-circuit proof outputs

ABB DIN Rail Signal Converters, Analogue

All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm

View all in Signal Conditioners

Stock information temporarily unavailable.

P.O.A.

ABB Signal Conditioner

P.O.A.

ABB Signal Conditioner

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Input Range

0 → 5 A, 0 → 600Hz

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

Universal RMS Current Converter

RMS-converter suitable for input currents of up to 5A ac or dc, of any waveform
3-way isolation
Short-circuit proof outputs

ABB DIN Rail Signal Converters, Analogue

All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm