Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Current Monitoring Relay, DPDT

RS Stock No.: 465-303Brand: ABBManufacturers Part No.: 1SVR430760R0400 - CM-SFS.21
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

3mA

Maximum Current Sensed

1A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Dimensions

100 x 22.5 x 78mm

Current Range

0.1 → 1 A, 10 → 100 mA, 3 → 30mA

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

CM-SFS.2 - window current monitoring relay, single-phase

For single-phase AC or DC power supplies
3 measuring ranges per module
Window current monitoring, adjustable overcurrent or undercurrent monitoring
RMS measuring method
2 relay outputs
Delayed switch-on and release
Error storage
LED status display
Overall width 22.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Current Monitoring Relay, DPDT

P.O.A.

ABB Current Monitoring Relay, DPDT
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

3mA

Maximum Current Sensed

1A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Dimensions

100 x 22.5 x 78mm

Current Range

0.1 → 1 A, 10 → 100 mA, 3 → 30mA

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

CM-SFS.2 - window current monitoring relay, single-phase

For single-phase AC or DC power supplies
3 measuring ranges per module
Window current monitoring, adjustable overcurrent or undercurrent monitoring
RMS measuring method
2 relay outputs
Delayed switch-on and release
Error storage
LED status display
Overall width 22.5mm

You may be interested in