Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Temperature Monitoring Relay, SPDT

RS Stock No.: 464-536Brand: ABBManufacturers Part No.: 1SVR450025R0100 - CM-MSN
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Temperature Monitoring Relay, SPDT

P.O.A.

ABB Temperature Monitoring Relay, SPDT
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Country of Origin

Germany