Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Phase, Voltage Monitoring Relay, DPDT, 300 → 380V ac

RS Stock No.: 442-9231Brand: ABBManufacturers Part No.: 1SVR450302R1500
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensing Range

300 → 380 V ac, 420 → 500V ac

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

100mm

Minimum Voltage Sensed

300V ac

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Maximum Voltage Sensed

500V ac

Product details

PVN voltage monitor with MIN and MAX

Voltage monitoring range 50 → 60 Hz
Min: 300 → 380 Vac
Max: 420 → 500 Vac
Supply voltage 50 → 60 Hz: 300 → 500 Vac

The PVN monitor corresponds technically to the design of the PFN, but has individually adjustable max. and min. monitoring voltage limits.

Phase Sequence/Failure Relays

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT, 300 → 380V ac

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT, 300 → 380V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensing Range

300 → 380 V ac, 420 → 500V ac

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

100mm

Minimum Voltage Sensed

300V ac

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Maximum Voltage Sensed

500V ac

Product details

PVN voltage monitor with MIN and MAX

Voltage monitoring range 50 → 60 Hz
Min: 300 → 380 Vac
Max: 420 → 500 Vac
Supply voltage 50 → 60 Hz: 300 → 500 Vac

The PVN monitor corresponds technically to the design of the PFN, but has individually adjustable max. and min. monitoring voltage limits.

Phase Sequence/Failure Relays

You may be interested in