Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Phase, Voltage Monitoring Relay, DPDT

RS Stock No.: 442-9247Brand: ABBManufacturers Part No.: 1SVR450312R0500
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

100mm

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Maximum Voltage Sensed

400V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

100mm

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Maximum Voltage Sensed

400V

You may be interested in