Technical Document
Specifications
Brand
ABBSupply Voltage
380 → 440V ac
Time Range
0.05 s → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Minutes, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
78mm
Maximum Operating Temperature
+60°C
Depth
100mm
Minimum Operating Temperature
-20°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSupply Voltage
380 → 440V ac
Time Range
0.05 s → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Minutes, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
78mm
Maximum Operating Temperature
+60°C
Depth
100mm
Minimum Operating Temperature
-20°C
