Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Length
88mm
Width
35mm
Depth
75.8mm
Model Number
S202-C6
You may be interested in
ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 400V ac AC, 6 kA Breaking CapacityBrand: ABB
AED 270.76Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB System Pro M Compact S200 MCB2P, 6A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
1
P.O.A.
ABB System Pro M Compact S200 MCB2P, 6A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
You may be interested in
ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 400V ac AC, 6 kA Breaking CapacityBrand: ABB
AED 270.76Each (ex VAT)
Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Length
88mm
Width
35mm
Depth
75.8mm
Model Number
S202-C6
You may be interested in
ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 400V ac AC, 6 kA Breaking CapacityBrand: ABB
AED 270.76Each (ex VAT)
