ABB System Pro M Compact S200 MCB2P, 6A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

RS Stock No.: 488-6921Brand: ABBManufacturers Part No.: 2CDS252001R0065 - S202B6
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

35mm

Length

88mm

Depth

75.8mm

Model Number

S202-B6

Product details

Jistič, řada S 200-B, 6 kA

Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

DIN VDE 0641 Část 11

Standards

IEC 60898, EN 60898, IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

View all in MCBs

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB2P, 6A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB2P, 6A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

35mm

Length

88mm

Depth

75.8mm

Model Number

S202-B6

Product details

Jistič, řada S 200-B, 6 kA

Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

DIN VDE 0641 Část 11

Standards

IEC 60898, EN 60898, IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories