ABB System Pro M Compact S200 MCB, 3P, 2A Curve C, 440V AC, 6 kA Breaking Capacity

RS Stock No.: 488-7261Brand: ABBManufacturers Part No.: 2CDS253001R0024 - S203C2
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

52.5mm

Length

88mm

Depth

75.8mm

Model Number

S203-C2

View all in MCBs

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 3P, 2A Curve C, 440V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 3P, 2A Curve C, 440V AC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

52.5mm

Length

88mm

Depth

75.8mm

Model Number

S203-C2