Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
70mm
Length
88mm
Depth
75.8mm
Model Number
S204-B6
Product details
Jistič, řada S 200-B, 6 kA
Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately
Approvals
DIN VDE 0641 Část 11
Standards
IEC 60898, EN 60898, IEC 60947-2
ABB Distribution Boards, MCCB's and Accessories
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
70mm
Length
88mm
Depth
75.8mm
Model Number
S204-B6
Product details
Jistič, řada S 200-B, 6 kA
Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately
Approvals
DIN VDE 0641 Část 11
Standards
IEC 60898, EN 60898, IEC 60947-2
