Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3P
Colour
Yellow
IP Rating
IP67
Current Rating
16A
Body Orientation
Straight
Earthing Position
4h
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 157.20
1 Box of 1 (ex VAT)
AED 165.06
1 Box of 1 (inc VAT)
ABB IP67 Industrial Interlock Socket 3P, Earthing Position 4h, 16A
1
AED 157.20
1 Box of 1 (ex VAT)
AED 165.06
1 Box of 1 (inc VAT)
ABB IP67 Industrial Interlock Socket 3P, Earthing Position 4h, 16A
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3P
Colour
Yellow
IP Rating
IP67
Current Rating
16A
Body Orientation
Straight
Earthing Position
4h
Country of Origin
Czech Republic