Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
5P
Colour
Red
IP Rating
IP44
Voltage Rating
415 V
Current Rating
63A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 420.40
1 Box of 1 (ex VAT)
AED 441.42
1 Box of 1 (inc VAT)
ABB IP44 Industrial Interlock Socket 5P, Earthing Position 6h, 63A, 415 V
1
AED 420.40
1 Box of 1 (ex VAT)
AED 441.42
1 Box of 1 (inc VAT)
ABB IP44 Industrial Interlock Socket 5P, Earthing Position 6h, 63A, 415 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
5P
Colour
Red
IP Rating
IP44
Voltage Rating
415 V
Current Rating
63A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Czech Republic