Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3P
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
250 V
Current Rating
32A
Body Orientation
Vertical
Earthing Position
6h
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
AED 3,490.05
1 Box of 1 (ex VAT)
AED 3,664.55
1 Box of 1 (inc. VAT)
1
AED 3,490.05
1 Box of 1 (ex VAT)
AED 3,664.55
1 Box of 1 (inc. VAT)
1
Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3P
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
250 V
Current Rating
32A
Body Orientation
Vertical
Earthing Position
6h
Country of Origin
Czech Republic