Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
57mm
Depth
47mm
Standards/Approvals
UL
Width
17.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 492.95
AED 492.95 Each (ex VAT)
AED 517.60
AED 517.60 Each (inc. VAT)
1
AED 492.95
AED 492.95 Each (ex VAT)
AED 517.60
AED 517.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 492.95 |
| 5+ | AED 483.05 |
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
57mm
Depth
47mm
Standards/Approvals
UL
Width
17.5mm
Country of Origin
Germany