ABB Dual-Channel Expansion Module Expansion Module, 24V ac/dc, 2 Safety Contacts

RS Stock No.: 861-4868Brand: ABBManufacturers Part No.: 2TLA010017R0100
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Expansion Module

Reset Method

Automatic

Terminal Type

Screw

Series

JSR3T

Width

22.5mm

Safety Category

4

Depth

99mm

Length

82mm

Performance Level

e

Country of Origin

Sweden

Product details

JSR Safety Expanding Relay

The JSR series has been designed for expanding the outputs of safety relays. Various time delay options are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Dual-Channel Expansion Module Expansion Module, 24V ac/dc, 2 Safety Contacts

P.O.A.

ABB Dual-Channel Expansion Module Expansion Module, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Expansion Module

Reset Method

Automatic

Terminal Type

Screw

Series

JSR3T

Width

22.5mm

Safety Category

4

Depth

99mm

Length

82mm

Performance Level

e

Country of Origin

Sweden

Product details

JSR Safety Expanding Relay

The JSR series has been designed for expanding the outputs of safety relays. Various time delay options are available.