Technical Document
Specifications
Brand
ABBPower Rating
15 kW
Motor Starter Type
Star Delta
Voltage Rating
400 V ac
Phase
3
IP Rating
IP65
Additional Features
Disconnect Switch Included
Overall Length
193mm
Enclosure
Yes
Overall Width
360mm
Overall Depth
138mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65
1
P.O.A.
ABB Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBPower Rating
15 kW
Motor Starter Type
Star Delta
Voltage Rating
400 V ac
Phase
3
IP Rating
IP65
Additional Features
Disconnect Switch Included
Overall Length
193mm
Enclosure
Yes
Overall Width
360mm
Overall Depth
138mm