Technical Document
Specifications
Brand
ABBPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
415 V
Phase
3
IP Rating
IP65
Overall Length
155mm
Enclosure
Yes
Overall Width
308mm
Overall Depth
213mm
Product details
E-Pack
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB Star Delta Starter, Star Delta, 22 kW, 415 V, 3 Phase, IP65
1
P.O.A.
ABB Star Delta Starter, Star Delta, 22 kW, 415 V, 3 Phase, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
415 V
Phase
3
IP Rating
IP65
Overall Length
155mm
Enclosure
Yes
Overall Width
308mm
Overall Depth
213mm
Product details