Technical Document
Specifications
Brand
ABBModel
4NWP100162R0001
Power Rating
2.7kW
VA Rating
3kVA
Input Voltage
240V ac
Country of Origin
China
Stock information temporarily unavailable.
AED 6,286.36
AED 6,286.36 Each (ex VAT)
AED 6,600.68
AED 6,600.68 Each (inc. VAT)
ABB 240V ac Input Uninterruptible Power Supply, 3kVA (2.7kW), 4NWP100162R0001
1
AED 6,286.36
AED 6,286.36 Each (ex VAT)
AED 6,600.68
AED 6,600.68 Each (inc. VAT)
ABB 240V ac Input Uninterruptible Power Supply, 3kVA (2.7kW), 4NWP100162R0001
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBModel
4NWP100162R0001
Power Rating
2.7kW
VA Rating
3kVA
Input Voltage
240V ac
Country of Origin
China
