Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
19mm
Length
54mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,681.83
AED 1,681.83 Each (ex VAT)
AED 1,765.92
AED 1,765.92 Each (inc. VAT)
1
AED 1,681.83
AED 1,681.83 Each (ex VAT)
AED 1,765.92
AED 1,765.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
19mm
Length
54mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom