Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Standards/Approvals
IEC 61643-21
Width
106.5mm
Depth
7mm
Length
104.6mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is expertly designed to shield systems from transient overvoltages and surges resulting from lightning and electrical switching events. With a nominal AC voltage of 50V, this reliable device boasts a maximum continuous operating voltage of 56.7V, ensuring optimal protection for sensitive equipment. It offers robust performance with a discharge current of 10kA and safeguards up to three poles, making it an indispensable component for any surge protection strategy. Its Compact design, with a net weight of just 0.08 kg, allows for easy installation, while the screw clamp connection type facilitates secure wiring.
Stock information temporarily unavailable.
AED 924.42
AED 924.42 Each (ex VAT)
AED 970.64
AED 970.64 Each (inc. VAT)
1
AED 924.42
AED 924.42 Each (ex VAT)
AED 970.64
AED 970.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 924.42 |
| 5+ | AED 905.93 |
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Standards/Approvals
IEC 61643-21
Width
106.5mm
Depth
7mm
Length
104.6mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is expertly designed to shield systems from transient overvoltages and surges resulting from lightning and electrical switching events. With a nominal AC voltage of 50V, this reliable device boasts a maximum continuous operating voltage of 56.7V, ensuring optimal protection for sensitive equipment. It offers robust performance with a discharge current of 10kA and safeguards up to three poles, making it an indispensable component for any surge protection strategy. Its Compact design, with a net weight of just 0.08 kg, allows for easy installation, while the screw clamp connection type facilitates secure wiring.