Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Depth
25mm
Length
90mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 230.48
AED 230.48 Each (ex VAT)
AED 242.00
AED 242.00 Each (inc. VAT)
1
AED 230.48
AED 230.48 Each (ex VAT)
AED 242.00
AED 242.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 230.48 |
| 5+ | AED 226.36 |
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Depth
25mm
Length
90mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom