Technical Document
Specifications
Brand
ABBCoil Voltage
110 → 120 V
Number of Poles
3
Contact Voltage Rating
220 V dc, 690 V ac
Contact Current Rating
27 A
Series
A Line
Power Rating
5.5 kW
Range
A12-30-10-84
Normal State Configuration
3NO (Main), NO (Auxiliary)
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
44mm
Width
74mm
Depth
74mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately
Approvals
CSA, UL
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBCoil Voltage
110 → 120 V
Number of Poles
3
Contact Voltage Rating
220 V dc, 690 V ac
Contact Current Rating
27 A
Series
A Line
Power Rating
5.5 kW
Range
A12-30-10-84
Normal State Configuration
3NO (Main), NO (Auxiliary)
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
44mm
Width
74mm
Depth
74mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately
Approvals
CSA, UL