Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB A Line Series Contactor, 24 V ac Coil, 4-Pole, 30 A, 15 hp @ 550 → 600 V ac, 3 hp @ 240 V dc, 4NO, 550

RS Stock No.: 842-4675Brand: ABBManufacturers Part No.: A16-40-00-81
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

30 A

Range

A16-40-00-81

Series

A Line

Power Rating

15 hp @ 550 → 600 V ac, 3 hp @ 240 V dc

Normal State Configuration

4NO

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 4-Pole, 30 A, 15 hp @ 550 → 600 V ac, 3 hp @ 240 V dc, 4NO, 550

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 4-Pole, 30 A, 15 hp @ 550 → 600 V ac, 3 hp @ 240 V dc, 4NO, 550
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

30 A

Range

A16-40-00-81

Series

A Line

Power Rating

15 hp @ 550 → 600 V ac, 3 hp @ 240 V dc

Normal State Configuration

4NO

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series