Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac @ 50 Hz, 120 V ac @ 60 Hz
Number of Poles
3
Contact Voltage Rating
240 V dc, 550 → 600 V ac
Contact Current Rating
90 A
Range
A63-30-00-84
Series
A Line
Power Rating
20 hp @ 240 V dc, 60 hp @ 550 → 600 V ac
Normal State Configuration
3NO
Terminal Type
Screw
Length
82mm
Width
110mm
Depth
108mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
A Series Contactors and Accessories
Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.
Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723
ABB A Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac @ 50 Hz, 120 V ac @ 60 Hz
Number of Poles
3
Contact Voltage Rating
240 V dc, 550 → 600 V ac
Contact Current Rating
90 A
Range
A63-30-00-84
Series
A Line
Power Rating
20 hp @ 240 V dc, 60 hp @ 550 → 600 V ac
Normal State Configuration
3NO
Terminal Type
Screw
Length
82mm
Width
110mm
Depth
108mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
A Series Contactors and Accessories
Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.
Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723