Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Inverter Drive, 3 kW, 3 Phase, 400 V, 11.6 A, ACS350 Series

RS Stock No.: 621-1464Brand: ABBManufacturers Part No.: ACS350-03E-07A3-4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

3 kW

Phase

3

Supply Voltage

400 V

Current Rating

11.6 A

Series

ACS350

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

70mm

Overall Width

187mm

Overall Length

239mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Inverter Drive, 3 kW, 3 Phase, 400 V, 11.6 A, ACS350 Series

P.O.A.

ABB Inverter Drive, 3 kW, 3 Phase, 400 V, 11.6 A, ACS350 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

3 kW

Phase

3

Supply Voltage

400 V

Current Rating

11.6 A

Series

ACS350

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

70mm

Overall Width

187mm

Overall Length

239mm

You may be interested in