Technical Document
Specifications
Brand
ABBCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Voltage Rating
575/600 V
Contact Current Rating
230 A
Range
AF145-30-11-70
Series
AF
Power Rating
7200 VA
Normal State Configuration
3NO (Main), NO/NC (Auxiliary)
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
142mm
Width
160mm
Depth
228mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Sweden
Product details
AF Series Contactors
ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Voltage Rating
575/600 V
Contact Current Rating
230 A
Range
AF145-30-11-70
Series
AF
Power Rating
7200 VA
Normal State Configuration
3NO (Main), NO/NC (Auxiliary)
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
142mm
Width
160mm
Depth
228mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Sweden
Product details
AF Series Contactors
ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately