ABB AF Series Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 18 A, 9 kW @ 600 V, 3NO, 690 V ac

RS Stock No.: 843-4707Brand: ABBManufacturers Part No.: AF16-30-10-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

18 A

Range

AF16-30-10-13

Series

AF

Power Rating

9 kW @ 600 V

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

80mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB AF Series Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 18 A, 9 kW @ 600 V, 3NO, 690 V ac

P.O.A.

ABB AF Series Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 18 A, 9 kW @ 600 V, 3NO, 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

18 A

Range

AF16-30-10-13

Series

AF

Power Rating

9 kW @ 600 V

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

80mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France