Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
240 V dc, 550 → 600 V ac
Contact Current Rating
40 A
Power Rating
25 hp @ 550 → 600 V ac, 5 hp @ 240 V dc
Range
AL26-40-00-81
Series
AL
Normal State Configuration
4NO
Terminal Type
Screw
Length
54mm
Width
90mm
Depth
110.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
AL Range Contactors, 4 Pole
Professional range of 4 pole contactors from the AL range. The contactors are primarily used for controlling 3 phase motors and for controlling power circuits.
Screw terminal
Various different coil voltages available
Contact Configuration - 4 N/O
ABB AL Range
Stock information temporarily unavailable.
Please check again later.
AED 490.95
Each (ex VAT)
AED 515.50
Each (inc VAT)
1
AED 490.95
Each (ex VAT)
AED 515.50
Each (inc VAT)
1
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
240 V dc, 550 → 600 V ac
Contact Current Rating
40 A
Power Rating
25 hp @ 550 → 600 V ac, 5 hp @ 240 V dc
Range
AL26-40-00-81
Series
AL
Normal State Configuration
4NO
Terminal Type
Screw
Length
54mm
Width
90mm
Depth
110.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
AL Range Contactors, 4 Pole
Professional range of 4 pole contactors from the AL range. The contactors are primarily used for controlling 3 phase motors and for controlling power circuits.
Screw terminal
Various different coil voltages available
Contact Configuration - 4 N/O