ABB, ABB Compact, Panel Mount Green Indicator, 22mm Cutout, IP20, Round, 125V ac

RS Stock No.: 822-0489Brand: ABBManufacturers Part No.: CL-100G
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Voltage Rating

125 V ac, 240V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB, ABB Compact, Panel Mount Green Indicator, 22mm Cutout, IP20, Round, 125V ac

P.O.A.

ABB, ABB Compact, Panel Mount Green Indicator, 22mm Cutout, IP20, Round, 125V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Voltage Rating

125 V ac, 240V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Country of Origin

China