Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB Phase, Voltage Monitoring Relay, DPDT

RS Stock No.: 464-514Brand: ABBManufacturers Part No.: CM-MPS(1)
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Imbalance, Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Height

78mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Imbalance, Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Height

78mm

You may be interested in