Technical Document
Specifications
Brand
ABBDisplay Type
LED
Number Of Digits
4
Number of Phases
1
Pulse Output
Yes
Meter Accuracy
±2 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
ABB 1 Phase LED Energy Meter
1
P.O.A.
ABB 1 Phase LED Energy Meter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBDisplay Type
LED
Number Of Digits
4
Number of Phases
1
Pulse Output
Yes
Meter Accuracy
±2 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
