Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Induction AC Motor, 0.18 kW, 3 Phase, 220 → 690 V ac, Foot Mounting

RS Stock No.: 320-023Brand: ABBManufacturers Part No.: M2VA 63B
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

0.18 kW

AC Motor Type

Induction

Supply Voltage

220 → 690 V ac

Phase

3

Output Speed

1370 rpm @ 380 V (50 Hz)

Mounting Type

Foot

Shaft Diameter

4mm

Shaft Length

23mm

Width

100mm

Current Rating

630 mA

Length

205mm

Maximum Output Torque

1.25 Nm

Dimensions

205 x 100 x 171 mm

Depth

171mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Induction AC Motor, 0.18 kW, 3 Phase, 220 → 690 V ac, Foot Mounting

P.O.A.

ABB Induction AC Motor, 0.18 kW, 3 Phase, 220 → 690 V ac, Foot Mounting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Power Rating

0.18 kW

AC Motor Type

Induction

Supply Voltage

220 → 690 V ac

Phase

3

Output Speed

1370 rpm @ 380 V (50 Hz)

Mounting Type

Foot

Shaft Diameter

4mm

Shaft Length

23mm

Width

100mm

Current Rating

630 mA

Length

205mm

Maximum Output Torque

1.25 Nm

Dimensions

205 x 100 x 171 mm

Depth

171mm